Molex 0709282001 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Features | Shielded |
| Mount | Through Hole, Panel |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Series | 70928 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709282001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.