The Low Force Helix 70928 is a 60-position shielded connector with a voltage rating of 40V. It features a polymer dielectric material and a gold-plated copper alloy contact. The connector is available in a rail/tube packaging and can be mounted through a hole, on an edge, or directly to a board. It has a flammability rating of UL94 V-0 and operates within a temperature range of -20°C to 80°C.
Molex 0709282022 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Packaging | Rail/Tube |
| Series | Low Force Helix (LFH) 70928 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709282022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.