Molex 0709774033 technical specifications.
| Contact Plating | Gold |
| Depth | 3.53mm |
| Length | 15.21mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709774033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.