Molex 0709821002 technical specifications.
| Length | 10mm |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 70982, TDP (Triad Differential Pair) |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709821002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.