Molex 0709821003 technical specifications.
| Depth | 4.74mm |
| Length | 10.99mm |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 70982 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709821003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.