Molex 0709841010 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Depth | 1.91mm |
| Length | 19.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | Low Force Helix (LFH) 70984, DMS59 |
| Termination | Solder |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709841010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.