This Molex connector features 15 positions, a low force helix design, and a maximum operating temperature of 80°C. It is rated for 3A at 40V and is available in a tray packaging format with 759 pieces per package. The connector is designed for through hole mounting and has a 1.27mm pitch. It is compliant with RoHS regulations and has a gold and tin contact plating.
Molex 0709841098 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 759 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 70984, DMS59 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0709841098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.