Molex 0709844008 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 70984, DMS59 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0709844008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.