Molex 0709844009 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Length | 52.07mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Low Force Helix (LFH) 70984 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0709844009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.