Molex 0709854006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Low Force Helix (LFH) 70985 |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0709854006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.