Molex 0711640010 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 71164 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0711640010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.