
Molex 0712310420 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 336 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Series | 71231 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0712310420 to view detailed technical specifications.
No datasheet is available for this part.