
Molex 0712431004 technical specifications.
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 71243 |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0712431004 to view detailed technical specifications.
No datasheet is available for this part.