Molex 0712452000 technical specifications.
| Color | Silver |
| Contact Plating | Copper |
| Length | 35.69mm |
| Mount | Panel |
| Number of Positions | 60 |
| Orientation | Straight |
| Plating | Copper |
| Series | Low Force Helix (LFH) 71245 |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0712452000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.