Molex 0712453000 technical specifications.
| Color | Silver |
| Gender | Female |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 60 |
| Number of Ports | 1 |
| Number of Positions | 60 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Copper |
| Series | Low Force Helix (LFH) 71245 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0712453000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.