This 92-position rectangular connector features a 2-row configuration and is designed for surface mount applications. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The connector is made with a copper alloy, bronze contact material and has a tin plating. It is also RoHS compliant and has a flammability rating of UL94 V-0.
Molex 0713080092 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 116.84mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713080092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.