This Molex C-Grid 71308 connector features 98 male pin contacts with a gold plating, arranged in a 2-row configuration with a 0.1inch pitch and 0.1inch row spacing. The connector is designed for surface mount applications and is packaged in a rail/Tube format with 216 pieces per package. The contacts have a mating length of 0.24inch and are terminated with solder. This connector is suitable for general-purpose applications.
Molex 0713080698 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713080698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.