Surface mount rectangular header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight-oriented connector offers a 3A current rating and a 250V AC voltage rating, with male pin contacts made of bronze and plated with tin. The black housing ensures operation within a -40°C to 105°C temperature range, with a contact mating length of 0.24 inches and a depth of 6.99mm. Termination is via solder.
Molex 0713085406 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.99mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.