This Molex C-Grid 71308 connector features 12 male pin contacts with a 2.54mm pitch, arranged in a 2-row, 12-position configuration. It has a black housing and is designed for surface mount applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for 250V AC and 3A, with a contact plating of tin and gold.
Molex 0713085412 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.