24-position, 2-row SMT header with a 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts made of bronze with tin and gold plating, offering a 3A current rating and 250V voltage rating. Designed for straight orientation and surface mount applications, this black housing component operates within a temperature range of -40°C to 105°C. Termination is via solder, and it is RoHS compliant.
Molex 0713085424 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.99mm |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.