40-position, 2-row straight male pin header for surface mount applications. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3A current rating and 250V voltage rating. Constructed with bronze contacts plated in tin and gold, and a black housing. Operates within a temperature range of -40°C to 105°C. Supplied in rail/tube packaging.
Molex 0713085440 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
