44-circuit, 2-row, 2.54mm pitch rectangular header with straight, surface mount orientation. Features male pin contacts made of copper alloy and bronze with gold and tin plating, offering a 3A current rating and 250V voltage rating. The black polymer housing has a UL94 V-0 flammability rating and operates between -40°C and 105°C. This RoHS compliant component is supplied in a rail/tube package.
Molex 0713085444 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 55.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71308 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713085444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.