This 12-position, 2-row rectangular connector features a surface mount design with a 2.54mm pitch. It is constructed with a copper alloy contact material and gold plating for reliable connections. The connector is made from a polymer insulation material with a black color and is rated for operation between -40°C and 105°C. It meets the UL94 V-0 flammability standard and is compliant with RoHS regulations.
Molex 0713491038 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71349 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0713491038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.