10-position, 2-row shrouded header with a 2.54mm pitch, designed for surface mount applications. Features male pin contacts with gold plating over copper alloy, bronze, or brass for superior mating performance. Offers a 3A current rating and 250V voltage rating, with a maximum operating temperature of 105°C. The straight, solder termination and UL94 V-0 rated black polymer housing ensure reliable connections.
Molex 0713491071 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 19.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713491071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.