This rectangular connector features a contact finish of gold and a contact material of copper alloy, bronze, and brass. It has a current rating of 3A and a voltage rating of 250V. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a packaging style of rail/tube and has a pitch of 2.54mm.
Molex 0713491076 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 32.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713491076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
