Surface mount male pin header with 6 positions and 2 rows on a 2.54mm pitch. Features copper alloy contacts with tin plating, offering a 3A current rating and 250V voltage rating. The straight, black polymer housing has a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
Molex 0713492001 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14.73mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Plating | Tin |
| Row Spacing | 2.54mm |
| Series | C-Grid 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713492001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.