
8-position, 2-row shrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with tin plating. This straight, surface-mount connector offers a 3A current rating and 250V voltage rating, with a mating contact length of 8mm. The black polymer housing has a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C.
Molex 0713492002 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 8mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Series | C-Grid 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713492002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
