
This Molex C-Grid 71349 connector features 12 male pin contacts with a gold plating, rated for 250V and 3A. It has a black housing with a straight orientation and is designed for surface mount applications. The connector operates over a temperature range of -40°C to 105°C and is packaged in rail or tube form. The contacts have a mating length of 0.315inch and a pitch of 2.54mm, with a row spacing of 0.1inch.
Molex 0713492038 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Housing Color | Black |
| Length | 22.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713492038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.