
24-circuit, 2-row, straight, surface mount header with a 2.54mm pitch. Features male pin contacts with gold plating over copper alloy, bronze, or brass for mating. Rated for 3A current and 250V voltage, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. The black polymer housing and insulation ensure durability.
Molex 0713492044 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 37.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713492044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.