Dual row, 16-circuit, 2.54mm pitch C-Grid header for surface mount applications. Features male pin contacts with gold plating over bronze, brass, or copper alloy, offering a 3A current rating and 250V voltage rating. This straight, vertical shrouded connector has a black housing and operates within a temperature range of -40°C to 105°C. Termination is via solder, with a contact mating length of 0.315 inches.
Molex 0713492074 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Housing Color | Black |
| Length | 27.43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713492074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.