The Molex 0713492076 is a 20-position, 2-row surface mount rectangular connector with a 2.54mm pitch. It features a maximum operating temperature range of -40°C to 105°C and a current rating of 3A. The connector has a voltage rating of 250V and is available in a rail/tube packaging. It has a contact plating of gold and a contact material of bronze, brass, and copper alloy.
Molex 0713492076 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Housing Color | Black |
| Length | 32.51mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713492076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.