
This 24-position, 2-row surface mount rectangular connector features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a voltage rating of 250V. The connector is made of a bronze, brass, and copper alloy with a gold plating and a contact mating length of 0.315inch. It is available in a rail/tube packaging and has a pitch of 2.54mm and a row spacing of 0.1inch.
Molex 0713492078 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Housing Color | Black |
| Length | 37.59mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0713492078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.