This Molex C-Grid 71349 connector features 32 positions with a 2.54mm pitch, suitable for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for 250V and 3A, with a termination of solder. It is available in rail or tube packaging.
Molex 0713492082 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 10.67mm |
| Housing Color | Black |
| Length | 47.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | C-Grid® 71349 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0713492082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.