Molex 0714330002 technical specifications.
| Length | 9.68mm |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 71433 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0714330002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.