
This 64-position surface mount rectangular connector features a voltage rating of 100V and a current rating of 1A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a contact material of bronze with gold plating. It is available in packaging of 588 pieces per rail or tube.
Molex 0714391564 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.6mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 35.9mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 588 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Mezzanine 71439 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0714391564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.