
This 64-position surface mount rectangular connector features a contact material of bronze with gold plating, a current rating of 1A, and a maximum operating temperature of 85°C. It is designed for use in applications where a high level of reliability and durability are required. The connector is available in packaging quantities of 490 units and is compliant with a variety of industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0714393764 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.6mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 35.9mm |
| Mated Stacking Heights | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Series | PMC Mezzanine 71439 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0714393764 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.