Molex 0714751000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Features | Shielded |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Series | Low Force Helix (LFH™) 71475 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0714751000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.