Molex 0714770003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Low Force Helix (LFH) 71477 |
| Termination | Solder |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0714770003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.