
This D-Subminiature connector features 160 positions in a 4-row arrangement with a 1.27mm pitch. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The connector is rated for 40V and 1A and is available in a packaging of 320 pieces per rail or tube. It is designed for through hole and surface mount applications and meets the UL94 V-0 flammability rating.
Molex 0716261007 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 19.45mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 69.86mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Surface Mount |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Low Force Helix (LFH™) 71626 |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0716261007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.