This right-angle header features 100 positions in two rows, with a 2.54mm pitch and through-hole mount. It is designed for use in applications where a compact and secure connection is required. The header is constructed with a brass contact material and gold plating for reliable electrical performance. It is rated for operation between -40°C and 105°C. The header is packaged in a tray with 192 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0716612511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 17.45mm |
| Length | 74.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | EBBI™ 71661 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0716612511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.