
This 30.45mm straight male connector features copper alloy contacts with gold plating, suitable for operating temperatures between -40°C and 105°C. It is packaged in a tray and has a pitch of 2.54mm. The connector is terminated with solder and has a depth of 7mm.
Molex 0716617030 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Male |
| Length | 30.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0716617030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.