The EBBI 71661 is a single-row straight header from Molex with a brass contact material and gold plating. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This header is designed for through hole mounting and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0716617300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | EBBI 71661 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0716617300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.