Molex 0716910003 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 11.43mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Length | 38.98mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1320 |
| Packaging | Tray |
| Series | Low Force Helix (LFH™) 71691 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0716910003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.