Molex 0717154002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 1.93mm |
| Length | 64.77mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 40V |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Series | Low Force Helix (LFH) 71715 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0717154002 to view detailed technical specifications.
No datasheet is available for this part.