Molex 0717182001 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | LFH™ 71718 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0717182001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.