Molex 0717193000 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Depth | 10.18mm |
| Dielectric Material | Polymer |
| Features | Shielded |
| Housing Color | Black |
| Length | 81.53mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | Low Force Helix (LFH) 71719 |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0717193000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.