Molex 0717383000 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0717383000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.