Right-angle header with 10 contacts and 10 positions, featuring a 2.54mm pitch. Male pin contacts made from copper alloy with gold plating ensure reliable mating. Rated for 3A current and 250V voltage, this through-hole component has a thermoplastic black housing and insulation, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C.
Molex 0717640210 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71764 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0717640210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.