
The 12-position through-hole rectangular connector features a gold-plated contact finish, copper alloy contacts, and a thermoplastic insulation material. It has a black housing and insulation color, and is available in a rail/Tube packaging. The connector is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Molex 0717640412 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.57mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Length | 15.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | C-Grid 71764 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0717640412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.