
This rectangular connector features 42 female socket contacts with a gold plating and bronze material, arranged in a 2-row right angle configuration with a 2.54mm pitch. It has a black housing and insulation made of polymer, with a UL94 V-0 flammability rating. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, with a maximum voltage rating of 250V AC. It is available in a rail/tube packaging and is suitable for through hole mounting.
Molex 0719730221 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.76mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 53.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | C-Grid 71973 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0719730221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.